895-056-521-803

Heilind Number:EDA895-056-521-803
Manufacturer:EDAC
Manufacturer Number:895-056-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-521-803

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board Card Edge Connector. Featuring a sleek black design and crafted with durable UL 94V-0 Polyphenylene Sulfide housing, it ensures both style and safety. With two rows and 56 positions, it offers ample space for seamless connections. The contact material, made of Copper Alloy, guarantees efficient conductivity. Designed for straight mount orientation, it provides easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Elevate your electronic projects with this essential connector.