895-056-521-804

Heilind Number:EDA895-056-521-804
Manufacturer:EDAC
Manufacturer Number:895-056-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-521-804

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge PCB connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and a pitch of .1 inch, it offers ample space for secure connections. The copper alloy contact material guarantees reliable conductivity, while the 56 positions accommodate a wide range of components. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your system with this high-quality board-to-board connector.