895-056-521-808

Heilind Number:EDA895-056-521-808
Manufacturer:EDAC
Manufacturer Number:895-056-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-521-808

Detailed Description

Enhance your circuit board connectivity with this sleek black Board To Board PCB Connector. With a robust UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures reliable performance in any application. Featuring two rows of 56 positions each, with a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The straight mount orientation makes installation a breeze. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for industrial and commercial use. Upgrade your PCB connections with this high-quality connector.