895-056-521-812

Heilind Number:EDA895-056-521-812
Manufacturer:EDAC
Manufacturer Number:895-056-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-521-812

Detailed Description

Enhance connectivity on your PCB with this high-performance Black Card Edge Connector. Featuring a dual-row design with 56 positions, it ensures reliable and efficient transmission of data and power. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability and safety. Crafted with precision, the Copper Alloy contacts offer excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for seamless integration. Its straight mount orientation and -40 to 105°C operating temperature range make it suitable for a wide range of applications. Upgrade your device with this essential component for optimal performance.