895-056-523-101

Heilind Number:EDA895-056-523-101
Manufacturer:EDAC
Manufacturer Number:895-056-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-523-101

Detailed Description

Elevate your connectivity with this advanced power connector, designed for seamless integration on your PCB. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it guarantees both durability and safety. The 56 positions, arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, ensure efficient and precise connections. Crafted from high-quality copper alloy, the contact material guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is perfect for a wide range of applications. Whether you're working on a personal project or a professional endeavor, this component is a must-have for any electronics enthusiast.