895-056-523-107

Heilind Number:EDA895-056-523-107
Manufacturer:EDAC
Manufacturer Number:895-056-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-523-107

Detailed Description

Enhance your PCB connection with this high-performance Card Edge Connector. Designed for optimal signal transfer, it features 56 positions in a single row, allowing for seamless board-to-board integration. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any operating environment. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, Copper Alloy, further enhances conductivity. Whether for industrial or commercial use, this connector is a reliable choice with an operating temperature range of -40 to 105 °C. Upgrade your connectivity solutions with this essential component.