895-056-523-108

Heilind Number:EDA895-056-523-108
Manufacturer:EDAC
Manufacturer Number:895-056-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-523-108

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic devices, this connector boasts 56 gold-plated contact positions for reliable data transmission. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures longevity, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise PCB mating. Operating flawlessly in temperatures ranging from -40 to 105°C, it suits various environmental conditions. Whether for industrial or consumer electronics, this connector, with a straight mount orientation, is a versatile solution for your connectivity needs. Upgrade your PCB design with this essential component.