895-056-523-212

Heilind Number:EDA895-056-523-212
Manufacturer:EDAC
Manufacturer Number:895-056-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-523-212

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for precision and reliability, this connector features 56 positions with a .1-inch pitch and 2 rows for seamless integration. The contact material, made of durable Copper Alloy, ensures optimal conductivity, while the housing crafted from UL 94V-0 Polyphenylene Sulfide guarantees safety and stability. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it an ideal choice for industrial and commercial use. Its straight mount orientation and black color add to its versatility, allowing for easy installation on PCBs. Trust in this connector for seamless and efficient data transmission in your electronic devices.