895-056-523-402

Heilind Number:EDA895-056-523-402
Manufacturer:EDAC
Manufacturer Number:895-056-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-523-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-523-402

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector, designed for seamless integration. This sleek and durable connector features 56 positions in a single row, ensuring efficient data transfer. Crafted with high-performance UL 94V-0 Polyphenylene Sulfide housing and contact material of Copper Alloy, it guarantees reliability and longevity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment and secure connectivity. Its straight mount orientation makes installation a breeze. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it is ideal for various industrial applications. Elevate your connectivity game with this essential component.