895-056-523-412

Heilind Number:EDA895-056-523-412
Manufacturer:EDAC
Manufacturer Number:895-056-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-523-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this straight-mount connector boasts 56 positions with a single row configuration, making it ideal for compact setups. Crafted with a robust UL 94V-0 Polyphenylene Sulfide housing and durable copper alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise alignment for seamless data transmission. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it guarantees reliable performance in any environment. Upgrade your electronic systems with this essential connector for unparalleled connectivity.