895-056-523-502

Heilind Number:EDA895-056-523-502
Manufacturer:EDAC
Manufacturer Number:895-056-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-523-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-523-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Engineered for seamless integration, it features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in various operating environments. The sleek black design adds a touch of sophistication, while the copper alloy contact material guarantees optimal conductivity. With two rows and 56 positions, this connector offers ample connectivity options, perfect for complex circuitry. Its straight mount orientation and .1-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures consistent performance. Elevate your PCB connections with this essential component.