895-056-523-503

Heilind Number:EDA895-056-523-503
Manufacturer:EDAC
Manufacturer Number:895-056-523-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-523-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-523-503

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connectors. Featuring a sleek black design, these connectors boast a dual-row configuration with 56 positions, ensuring seamless and efficient data transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee high durability and safety in operation. The contact material, Copper Alloy, further enhances conductivity. With a pitch of .1 inches and row spacing of .2 inches, these connectors offer precise and reliable performance. Suitable for a wide range of applications, they have a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with these high-quality connectors.