895-056-523-504

Heilind Number:EDA895-056-523-504
Manufacturer:EDAC
Manufacturer Number:895-056-523-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-523-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-523-504

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector in sleek black. Designed for optimal performance, this component boasts a contact material of durable Copper Alloy and a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both reliability and safety. With two rows of 56 positions each, it offers ample connectivity options for your electronic projects. The .1-inch pitch and .2-inch row spacing allow for easy installation and efficient usage. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for seamless PCB integration. Elevate your connectivity game with this essential component.