895-056-523-602

Heilind Number:EDA895-056-523-602
Manufacturer:EDAC
Manufacturer Number:895-056-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-523-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-523-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 56 positions, offering ample space for your circuitry. Crafted with precision, it ensures reliable contact with its Copper Alloy material. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees robust performance even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, it allows for efficient signal transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various applications. Upgrade your connection capabilities with this essential component.