895-056-523-603

Heilind Number:EDA895-056-523-603
Manufacturer:EDAC
Manufacturer Number:895-056-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-523-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-523-603

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic systems. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Featuring 56 positions in a single row, it offers ample space for secure connections. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates easy installation on PCBs. Its straight mount orientation further simplifies the assembly process. Operating flawlessly in a wide temperature range of -40 to 105°C, it is suitable for various environments. Upgrade your device with this essential component, a perfect choice for professionals in the electronics industry.