895-056-523-803

Heilind Number:EDA895-056-523-803
Manufacturer:EDAC
Manufacturer Number:895-056-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-523-803

Detailed Description

Elevate your circuit board connectivity with this high-performance black Board To Board PCB Connector. Designed for seamless integration, it features 56 positions spread across 2 rows, allowing for efficient data and power transmission. The UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety, even in harsh operating environments ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, precise alignment is guaranteed. Crafted with copper alloy contacts, it boasts excellent conductivity and reliability. Its straight mount orientation facilitates easy installation, making it ideal for various industrial applications. Upgrade your setup with this essential component for optimal performance and connectivity.