895-056-523-812

Heilind Number:EDA895-056-523-812
Manufacturer:EDAC
Manufacturer Number:895-056-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-523-812

Detailed Description

Enhance your PCB connectivity with this high-performance black Board To Board PCB Connector. Featuring 56 copper alloy contact positions with a pitch of 0.1 inches, this connector ensures seamless data transmission. Its UL 94V-0 Polyphenylene Sulfide housing material guarantees durability, even in harsh environments. With a straight mount orientation and a row spacing of 0.2 inches, it offers easy and secure installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this reliable and efficient component.