895-056-524-103

Heilind Number:EDA895-056-524-103
Manufacturer:EDAC
Manufacturer Number:895-056-524-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-524-103

Detailed Description

Upgrade your connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features 56 positions in a single row, ensuring seamless data transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees optimal safety and reliability. With a 3A amperage and copper alloy contacts, it provides efficient power delivery. Its straight mount orientation and .1-inch pitch allow for easy installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Trust in its quality and performance for all your connectivity needs.