895-056-524-204

Heilind Number:EDA895-056-524-204
Manufacturer:EDAC
Manufacturer Number:895-056-524-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-524-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-524-204

Detailed Description

Enhance connectivity on your PCB with this high-performance Board-to-Board Card Edge Connector. Featuring a sleek black design, it not only offers a seamless aesthetic but also delivers exceptional functionality. With a voltage rating of 3 A and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable power transmission and safe operation. Its two rows of 56 positions, made of robust Copper Alloy, facilitate efficient data transfer between boards. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries like telecommunications, automotive, and consumer electronics. Upgrade your PCB connections with this essential component for seamless performance and connectivity.