895-056-524-404

Heilind Number:EDA895-056-524-404
Manufacturer:EDAC
Manufacturer Number:895-056-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-524-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-524-404

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 56 positions with a single row configuration, ensuring efficient data transmission. The durable UL 94V-0 Polyphenylene Sulfide housing, coupled with copper alloy contact material, guarantees reliable and secure connections. With a pitch of .1 inch and row spacing of .2 inch, precision is paramount in every interaction. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications. Its straight mount orientation offers versatility in installation, while its sleek black color adds a touch of sophistication to your PCB layout. Trust in this connector for seamless board-to-board connectivity.