895-056-524-802

Heilind Number:EDA895-056-524-802
Manufacturer:EDAC
Manufacturer Number:895-056-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-524-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-524-802

Detailed Description

Enhance your PCB connections with our premium Board To Board Card Edge Connector, boasting a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows of 56 copper alloy contacts, each with a pitch of .1 inch and row spacing of .2 inch, you can ensure reliable power delivery at a maximum amperage of 3A. Designed for seamless integration, this connector offers straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your connectivity solutions with this essential component.