895-056-525-101

Heilind Number:EDA895-056-525-101
Manufacturer:EDAC
Manufacturer Number:895-056-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-525-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 56 positions and a single row design, it ensures efficient signal transmission. The connector is crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, guaranteeing longevity and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration onto PCBs. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures functionality even in harsh environments. Perfect for various applications, this connector is a vital component for optimal device performance.