895-056-525-103

Heilind Number:EDA895-056-525-103
Manufacturer:EDAC
Manufacturer Number:895-056-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-525-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-525-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. With 56 positions and a single row design, it offers seamless integration for your electronic devices. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliability even in demanding environments. Each contact is crafted from Copper Alloy, guaranteeing efficient power transfer. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its black color adds a sleek touch, while the straight mount orientation and precise pitch of .1 inches facilitate easy installation. Upgrade your PCB assembly with this essential component.