895-056-525-104

Heilind Number:EDA895-056-525-104
Manufacturer:EDAC
Manufacturer Number:895-056-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-525-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-525-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With 56 positions on a single row, this connector offers ample connectivity for your electronic components. The contact material, Copper Alloy, guarantees reliable signal transmission. Its compact .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Its straight mount orientation simplifies installation. Upgrade your connectivity solutions with this premium connector, a must-have for any electronic project.