895-056-525-201

Heilind Number:EDA895-056-525-201
Manufacturer:EDAC
Manufacturer Number:895-056-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-525-201

Detailed Description

Upgrade your connectivity with this cutting-edge black Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 56 positions, ensuring reliable and efficient data transfer. Crafted with precision, it boasts UL 94V-0 Polyphenylene Sulfide housing material and high-quality Copper Alloy contacts for optimal performance. With a pitch of .1 inch and row spacing of .2 inch, this connector offers easy installation on your PCB. Its straight mount orientation and wide operating temperature range (-40 to 105 °C) make it suitable for various applications. Elevate your electronic projects with this essential component.