895-056-525-208

Heilind Number:EDA895-056-525-208
Manufacturer:EDAC
Manufacturer Number:895-056-525-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-525-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-525-208

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this straight-mount connector features two rows with a total of 56 positions, allowing for efficient signal transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and contact points constructed from Copper Alloy, ensuring optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliable performance even in demanding environments. Upgrade your circuitry with this essential component, ideal for a variety of applications in the electronics industry.