895-056-525-408

Heilind Number:EDA895-056-525-408
Manufacturer:EDAC
Manufacturer Number:895-056-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-525-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-525-408

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 56 positions in a single row with a pitch of .1 in, ensuring precise and reliable connections. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Crafted with Copper Alloy contacts, it offers excellent conductivity. With a straight mount orientation and a row spacing of .2 in, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for various environments. Elevate your PCB assembly with this essential connector.