895-056-525-412

Heilind Number:EDA895-056-525-412
Manufacturer:EDAC
Manufacturer Number:895-056-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-525-412

Detailed Description

Enhance your PCB connectivity with our cutting-edge Black Board To Board Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 56 copper alloy contact positions, ensuring seamless data transfer. Its durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliability even in harsh environments, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly within a wide temperature range from -40 to 105 °C, it's ideal for various applications. Upgrade your setup with this high-quality connector for efficient and dependable connections.