895-056-525-502

Heilind Number:EDA895-056-525-502
Manufacturer:EDAC
Manufacturer Number:895-056-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-525-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-525-502

Detailed Description

Enhance your connection capabilities with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers seamless integration for your electronic projects. With a durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, this connector ensures reliable conductivity. Its two rows of 56 positions, with a pitch of .1 inches and row spacing of .2 inches, make it ideal for dense PCB layouts. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Upgrade your setup with this essential connector for seamless data transfer and power supply between boards.