895-056-525-503

Heilind Number:EDA895-056-525-503
Manufacturer:EDAC
Manufacturer Number:895-056-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-525-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-525-503

Detailed Description

Enhance your electronic connection setup with this high-quality board-to-board PCB connector. Featuring black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With two rows of copper alloy contacts spaced at a pitch of .1 inches and row spacing of .2 inches, it offers a total of 56 positions for seamless data transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it is perfect for various environments. Its straight mount orientation makes installation a breeze. Upgrade your connector game with this reliable and efficient component.