895-056-525-507

Heilind Number:EDA895-056-525-507
Manufacturer:EDAC
Manufacturer Number:895-056-525-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-525-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-525-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 56 positions, allowing for efficient data transmission. The straight mount orientation ensures easy installation on your PCB, while the durable UL 94V-0 Polyphenylene Sulfide housing material guarantees long-term reliability. With a low amperage of 3A and copper alloy contact material, this connector offers optimal conductivity. Its compact design, with a pitch of 0.1 inches and row spacing of 0.2 inches, is perfect for applications where space is limited. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various environments. Upgrade your connectivity solutions with this essential component.