895-056-525-512

Heilind Number:EDA895-056-525-512
Manufacturer:EDAC
Manufacturer Number:895-056-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-525-512

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features double rows with 56 positions, allowing for seamless data transmission. The straight mount orientation and a pitch of .1 inches ensure easy installation and compatibility with various devices. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, this connector guarantees reliability in a wide operating temperature range from -40 to 105°C. Perfect for professional applications, it offers efficient and stable connections for your electronic projects. Upgrade your setup with this essential component and experience seamless data transfer like never before.