895-056-525-603

Heilind Number:EDA895-056-525-603
Manufacturer:EDAC
Manufacturer Number:895-056-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-525-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-525-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 56 gold-plated Copper Alloy contacts in a single row, it ensures reliable signal transmission. The durable UL 94V-0 Polyphenylene Sulfide housing material offers exceptional protection, while the straight mount orientation and .1-inch pitch simplify installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its robust construction and precision engineering for seamless interboard connections.