895-056-525-604

Heilind Number:EDA895-056-525-604
Manufacturer:EDAC
Manufacturer Number:895-056-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-525-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-525-604

Detailed Description

Efficiently connect your circuit boards with this high-performing black Board To Board PCB Connector. Designed for seamless integration, it features 56 positions in a single row, with a pitch of .1 inch and row spacing of .2 inch, ensuring precise connectivity. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for durability, while the copper alloy contact material guarantees reliable conductivity. With a straight mount orientation, installation is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality and performance to streamline your PCB connections.