895-056-525-608

Heilind Number:EDA895-056-525-608
Manufacturer:EDAC
Manufacturer Number:895-056-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-525-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-525-608

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts a straight mount orientation, ensuring easy installation. With 56 positions and a single row configuration, it offers ample connectivity options for your devices. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contact material, it guarantees reliable and efficient power transmission. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your electronics with this essential component for seamless data and power transfer.