895-056-525-802

Heilind Number:EDA895-056-525-802
Manufacturer:EDAC
Manufacturer Number:895-056-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-525-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for precision and durability, it features 56 positions with a pitch of .1 inches, allowing for seamless integration on your circuit board. The connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring fire safety compliance. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and optimal space utilization. Crafted with copper alloy contacts, it guarantees reliable and low-resistance connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component in your electronic setups. Elevate your connectivity standards with this versatile and efficient connector.