895-056-525-808

Heilind Number:EDA895-056-525-808
Manufacturer:EDAC
Manufacturer Number:895-056-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-525-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing for optimal safety. With two rows and 56 positions, this connector offers ample space for seamless data transmission. Crafted with precision, it guarantees reliable performance, even in challenging environments with an operating temperature range of -40 to 105 °C. The copper alloy contact material ensures efficient signal transfer, while the .1-inch pitch and .2-inch row spacing provide easy and secure assembly. Perfect for a wide range of applications, this straight-mount connector is a must-have for any PCB project. Elevate your connectivity game with this essential component.