895-056-540-101

Heilind Number:EDA895-056-540-101
Manufacturer:EDAC
Manufacturer Number:895-056-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-540-101

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 56 positions with a pitch of .1 inches, ensuring reliable and efficient connections on your PCB. The durable housing is crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing safety and longevity in operation. Its straight mount orientation and copper alloy contact material further enhance its versatility and conductivity. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for optimal performance.