895-056-540-102

Heilind Number:EDA895-056-540-102
Manufacturer:EDAC
Manufacturer Number:895-056-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-540-102

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 56 positions with a 0.1-inch pitch, ensuring reliable and efficient data transmission. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it guarantees durability and conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for diverse applications. Trust in its precision engineering for optimal signal transfer in your PCB assemblies.