895-056-540-108

Heilind Number:EDA895-056-540-108
Manufacturer:EDAC
Manufacturer Number:895-056-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-540-108

Detailed Description

Enhance your connectivity solutions with this cutting-edge black Board To Board PCB Connector. With a single row and 56 positions, it offers seamless integration for your electronic components. The UL 94V-0 Polyphenylene Sulfide housing ensures superior durability, while the copper alloy contact material guarantees reliable performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a variety of applications. Its straight mount orientation and 0.1-inch pitch make it easy to install, while the 0.2-inch row spacing allows for efficient PCB connections. Elevate your projects with this essential component.