895-056-540-212

Heilind Number:EDA895-056-540-212
Manufacturer:EDAC
Manufacturer Number:895-056-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-540-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted with UL 94V-0 Polyphenylene Sulfide housing material, it ensures both durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable power delivery with minimal signal loss. Boasting 56 positions, this connector facilitates seamless data transfer, ideal for complex circuitry. Its straight mount orientation and compact size make it easy to integrate into any PCB layout. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees optimal performance in diverse environments. Elevate your connectivity game with this essential component, a must-have for electronic design projects.