895-056-540-404

Heilind Number:EDA895-056-540-404
Manufacturer:EDAC
Manufacturer Number:895-056-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-540-404

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 56 positions with straight mount orientation for easy installation. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliability even in harsh conditions, while the copper alloy contact material guarantees optimal conductivity. With a compact pitch of .1 inch and row spacing of .2 inch, this connector is perfect for tight spaces on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your system with this essential component for efficient and dependable connectivity.