895-056-540-408

Heilind Number:EDA895-056-540-408
Manufacturer:EDAC
Manufacturer Number:895-056-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-540-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-540-408

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features 56 positions in a single row, allowing for efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliability in demanding environments. The .1 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector guarantees optimal performance. Perfect for a wide range of applications, it is a must-have in any electronic setup. Elevate your connectivity with this essential component.