895-056-540-412

Heilind Number:EDA895-056-540-412
Manufacturer:EDAC
Manufacturer Number:895-056-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-540-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 56 positions with a single row layout and a pitch of .1 inches, ensuring precise and reliable connections. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for exceptional durability, with copper alloy contacts for optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. Its straight mount orientation and .2-inch row spacing offer ease of installation, making it ideal for various electronic applications. Upgrade your setup with this essential connector for seamless data transmission.