895-056-540-502

Heilind Number:EDA895-056-540-502
Manufacturer:EDAC
Manufacturer Number:895-056-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-540-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-540-502

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features two rows of 56 positions, ensuring seamless data transfer. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees both safety and style. Its copper alloy contact material and .1-inch pitch optimize conductivity, while the straight mount orientation offers easy installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your electronics with this essential component for seamless board-to-board connections.