895-056-540-508

Heilind Number:EDA895-056-540-508
Manufacturer:EDAC
Manufacturer Number:895-056-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-540-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-540-508

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, it features dual rows with a total of 56 positions for optimal signal transmission. The durable housing is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in any environment. With a low-profile, straight mount orientation, it offers easy installation onto your PCB. Crafted with precision, the contacts are made of copper alloy for maximum conductivity. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Elevate your electronic designs with this essential component.