895-056-540-603

Heilind Number:EDA895-056-540-603
Manufacturer:EDAC
Manufacturer Number:895-056-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-540-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. With 56 positions in a single row, it offers seamless integration for your electronic projects. The straight mount orientation ensures easy installation, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliability in any application. Its copper alloy contacts and 3 A amperage rating ensure efficient power transmission, while the .1-inch pitch and .2-inch row spacing provide precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding environments. Upgrade your setup with this black Card Edge Connector and experience seamless data transmission like never before.