895-056-540-807

Heilind Number:EDA895-056-540-807
Manufacturer:EDAC
Manufacturer Number:895-056-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-540-807

Detailed Description

Enhance connectivity within your circuit board with our high-performing Board To Board PCB Connector. Designed for optimal functionality, this connector features two rows with a total of 56 positions, allowing for seamless communication between components. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Each contact is made from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are achieved. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, making it an essential component in any electronic setup. Trust in our connector to deliver exceptional performance and longevity.