895-056-540-812

Heilind Number:EDA895-056-540-812
Manufacturer:EDAC
Manufacturer Number:895-056-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-540-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable power delivery with an amperage of 3 A. Its two rows and 56 positions, along with a pitch of .1 inches and row spacing of .2 inches, provide efficient and secure connections. Crafted with copper alloy contact material, it guarantees optimal conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for various applications, making it a must-have in your electronic projects. Elevate your PCB design with this essential component.