895-056-541-101

Heilind Number:EDA895-056-541-101
Manufacturer:EDAC
Manufacturer Number:895-056-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-541-101

Detailed Description

Enhance your electronic connections with this sleek Black Board to Board PCB Connector. Designed for efficiency and reliability, it boasts a 3A amperage and features 56 positions for seamless integration. The UL 94V-0 Polyphenylene Sulfide housing ensures durability, while the copper alloy contact material guarantees optimal conductivity. With a straight mount orientation and a compact .1-inch pitch, it's ideal for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any tech enthusiast. Explore the future of connectivity with this essential component.